Reference Only
156-01513
Cable Tie Mounts 2-Piece Cable Tie/Fir Tree Mount, 7.9"L, .22".25" Mounting Hole, 100lb, PAEK, Beige, 500/bag.
Datasheet
156-01513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | PAEK Ties | |
| Material | Polyaryletherketone (PAEK) | |
| Length - in | 7.9 in | |
| Length - mm | 200.7 mm | |
| Width - in | 0.33 in | |
| Width - mm | 8 mm | |
| Color | Beige | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306385974 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $2,415.00 | |
| $4.59 | $4,590.00 |
Need more?