Reference Only

156-00554

Cable Tie Mounts .

Manufacturer:

Mfr Part:
156-00554

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeEdge Clip
Mounting StyleClip On
MaterialPolyamide (PA)
Length - in8 in
Length - mm202 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.575$287.50
$0.486$486.00
$0.47$1,175.00
Need more?
Contact Us