156-00459 HellermannTyton

156-00459

Cable Tie Mounts .

Manufacturer:

Mfr Part:
156-00459

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in7.87 in
Length - mm200 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack, Natural
Product TypeCable Tie Mounts
Part # Aliases089306315230

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.592$296.00
$0.59$590.00
$0.567$1,417.50
Need more?
Contact Us