Reference Only

156-00429

Cable Tie Mounts .

Manufacturer:

Mfr Part:
156-00429

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT120
ProductCable Ties with Mounts
Mounting StyleScrew Mount
MaterialPolyamide 4.6 (PA46)
Length - in8.86 in
Length - mm225 mm
Width - in0.3 in
Width - mm7.6 mm
ColorGray
Screw/Thread SizeM8
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength120 lbs
Thread SizeM8
Part # Aliases089306406723

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.83$3,830.00
$3.73$7,460.00
Need more?
Contact Us