Reference Only

156-00092

Cable Tie Mounts .

Manufacturer:

Mfr Part:
156-00092

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide 6.6 (PA66)
Length - in12 in
Length - mm305 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingBulk
Product TypeCable Tie Mounts
Part # Aliases089306269618

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.518$259.00
$0.50$500.00
$0.482$1,205.00
Need more?
Contact Us