Reference Only

15548844-L

Terminals 6.35 Clean Body APEX Female SN Unsealed Terminal

Manufacturer:

Mfr Part:
15548844-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper Alloy
Contact GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?