Reference Only
155-31102
Cable Mounting & Accessories BUNDLING CLIP, 2.2
Datasheet
155-31102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Cable Mounts | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Type | Connector Clip | |
| Part # Aliases | 089306320296 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?