Reference Only

15457764

New Product
Automotive Connectors .

Manufacturer:

Mfr Part:
15457764

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderPlug (Male)
ColorBlue
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
Current Rating11 A to 15 A
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.611$305.50
$0.591$591.00
$0.529$1,322.50
$0.508$2,540.00
$0.488$4,880.00
Need more?