Reference Only

15457761

New Product
Automotive Connectors .

Manufacturer:

Mfr Part:
15457761

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions2 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
Current Rating11 A to 15 A
Dimensions38.6 mm L x 13.9 mm W x 9.1 mm H
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.608$304.00
$0.588$588.00
$0.526$1,315.00
$0.505$2,525.00
$0.486$4,860.00
Need more?