Reference Only

15396705-L

Terminals 1.5 DSQ Female Locking Lance Unsealed Terminal Cross Sec (0.75 - 1 mm)

Manufacturer:

Mfr Part:
15396705-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
TypeUnsealed Terminal
Termination StyleCrimp
GenderFemale
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
SeriesDSQ
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?