Reference Only

15396676-L

Terminals GT 1.5 Female Clean Body Sealed Series Cross Sec (1.5 - 2.5 mm)

Manufacturer:

Mfr Part:
15396676-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
TypeSealed Terminal
Termination StyleCrimp
GenderFemale
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
SeriesTerminal
TradenameGT
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?