Reference Only

15305232-L

Automotive Connectors FM SILVER 630 SERIES CBL RN 5.00-3.00MM2.

Manufacturer:

Mfr Part:
15305232-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
SeriesDCS 9.5
Description/FunctionMetri-Pack 630 Series Female Sealed Silver Plating Tang Terminal, Cable Range 3.00 - 5.00 mm2
Length19.48 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.10$1,320.00
$0.98$2,352.00
$0.94$5,640.00
$0.90$9,720.00
Need more?
Contact Us