Reference Only
151-10904
Cable Tie Mounts Q Tie Mount with Adhesive, 0.79" x 0.79" x 0.17", 4 way entry for Q18 - Q30 ties, PA66, White, 100/bag.
Datasheet
151-10904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | QMA | |
| Product | Cable Tie Mounts | |
| Type | 4-Way Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 0.79 in | |
| Length - mm | 20 mm | |
| Width - in | 0.79 in | |
| Width - mm | 20 mm | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306347040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $115.00 | |
| $1.11 | $222.00 | |
| $1.07 | $535.00 | |
| $1.03 | $1,030.00 | |
| $1.00 | $2,000.00 |
Need more?