Reference Only

151-04619

New Product
Cable Tie Mounts .

Manufacturer:

Mfr Part:
151-04619

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTCM
ProductCradle Mounts
TypeCradle Mount With Acrylic Adhesive
Mounting StyleAdhesive Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.23 in
Length - mm31.2 mm
Width - in0.93 in
Width - mm23.73 mm
ColorBlack
Product TypeCable Tie Mounts

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.03$203.00
$2.02$1,010.00
$1.97$1,970.00
$1.90$3,800.00
Need more?