Reference Only
151-04575
New Product
Cable Tie Mounts .
Datasheet
151-04575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTCM | |
| Product | Cradle Mounts | |
| Type | Cradle Mount With Acrylic Adhesive | |
| Mounting Style | Adhesive Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1 in | |
| Length - mm | 25.7 mm | |
| Width - in | 0.93 in | |
| Width - mm | 23.73 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $260.00 | |
| $2.27 | $454.00 | |
| $2.21 | $1,105.00 | |
| $1.88 | $1,880.00 | |
| $1.75 | $4,375.00 | |
| $1.71 | $8,550.00 |
Need more?