Reference Only

151-04487

New Product
Cable Tie Mounts .

Manufacturer:

Mfr Part:
151-04487

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTSM3CZS
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.1 in
Length - mm28 mm
Width - in0.66 in
Width - mm16.8 mm
ColorWhite
Screw/Thread SizeM5
PackagingBulk
Product TypeCable Tie Mounts
Thread SizeM5
Part # Aliases151-04486

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.314$314.00
$0.295$590.00
Need more?