Reference Only

151-04484

Cable Tie Mounts .

Manufacturer:

Mfr Part:
151-04484

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesCTCM6CZS_AE
Mounting StyleScrew Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in1.21 in
Length - mm30.9 mm
Width - in0.76 in
Width - mm19.3 mm
ColorBlack
Product TypeCable Tie Mounts

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.499$49.90
$0.468$93.60
$0.445$222.50
$0.424$424.00
$0.397$794.00
Need more?