Reference Only
151-04443
Cable Mounting & Accessories .
Datasheet
151-04443 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Maximum Bundle Diameter | 20 mm | |
| Width | 20.5 mm | |
| Length | 58.1 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 57.5 mm | |
| Panel Thickness | 6 mm | |
| Product | Clamps | |
| Series | ROC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $11.20 | |
| $1.05 | $21.00 | |
| $1.01 | $50.50 | |
| $0.96 | $96.00 | |
| $0.90 | $180.00 | |
| $0.86 | $430.00 | |
| $0.82 | $820.00 | |
| $0.77 | $1,540.00 |
Need more?