Reference Only
151-04385
Cable Tie Mounts .
Datasheet
151-04385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Nextracker | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA66), Nylon 6.6, Stainless Steel | |
| Length - in | 2.29 in | |
| Length - mm | 58.1 mm | |
| Width - in | 1.14 in | |
| Width - mm | 28.9 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $220.00 | |
| $1.05 | $630.00 | |
| $1.00 | $1,000.00 | |
| $0.96 | $2,496.00 |
Need more?