Reference Only

151-04369

New Product
Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-04369

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA)
ColorBlack
Width36.5 mm
Length30.8 mm
Flammability RatingUL 94 HB
Height57.3 mm
ProductWedge Clips
SeriesBCELGA
SubcategoryWire & Cable Management
Part # AliasesBCELGA-PA66GF30-BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$676.00
$3.22$1,932.00
$3.07$3,070.00
$2.88$7,488.00
Need more?