Reference Only

151-04351

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-04351

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter22.5 mm
Width20.5 mm
Length58.1 mm
Flammability RatingUL 94 HB
Height57.5 mm
Panel Thickness6 mm
ProductClamps
SeriesROC
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.551$551.00
$0.537$1,074.00
Need more?
Contact Us