Reference Only
151-04159
Cable Tie Mounts .
Datasheet
151-04159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTCM | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA) | |
| Width - mm | 9.07 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.709 | $70.90 | |
| $0.664 | $132.80 | |
| $0.633 | $316.50 | |
| $0.602 | $602.00 | |
| $0.565 | $1,130.00 |
Need more?