Reference Only
151-04157
Cable Tie Mounts .
Datasheet
151-04157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTCM | |
| Product | Cable Tie Mounts | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA) | |
| Length - mm | 25.4 mm | |
| Width - mm | 19.3 mm | |
| Color | Black | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.615 | $61.50 | |
| $0.569 | $113.80 | |
| $0.548 | $274.00 | |
| $0.522 | $522.00 | |
| $0.489 | $978.00 |
Need more?