Reference Only

151-04060

New Technology
Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
151-04060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
ProductClamps
TypeFixing Element
Thread SizeM8
Length82.3 mm
MaterialPolyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE)
ColorBlack
Mounting StylePanel Mount
Mounting Hole Size19 mm
SeriesHDC
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.28$512.00
$1.21$1,452.00
$1.10$3,080.00
Need more?