Reference Only
151-03828
New Product
Cable Mounting & Accessories .
Datasheet
151-03828 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Mounting Style | Stud Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 38.1 mm | |
| Width | 48.1 mm | |
| Length | 62 mm | |
| Family | Mammoth Mount | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 72 mm | |
| Product | Mounting Cable Clip | |
| Series | SLRCN | |
| Subcategory | Wire & Cable Management | |
| Thread Size | M10 | |
| Part # Aliases | SLRCN12SM38-PA66HIRHSUV-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $188.00 | |
| $0.89 | $534.00 | |
| $0.85 | $850.00 | |
| $0.80 | $2,080.00 |
Need more?