Reference Only

151-03790

New Product
Conduit Fittings & Accessories .

Manufacturer:

Mfr Part:
151-03790

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
ProductClamps
Length82.3 mm
MaterialPolyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE)
ColorBlack
Mounting StylePanel Mount
Mounting Hole SizeM8 x 1.25
SeriesHV Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$344.00
$0.85$2,380.00
Need more?