Reference Only
151-03789
Conduit Fittings & Accessories .
Datasheet
151-03789 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Clamps | |
| Length | 82.3 mm | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Mounting Hole Size | M8 | |
| Series | HV Clamps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $380.00 | |
| $0.90 | $1,080.00 | |
| $0.79 | $2,212.00 |
Need more?