Reference Only
151-03655
New Product
Cable Mounting & Accessories .
Datasheet
151-03655 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic J-Hook | |
| Mounting Style | Chassis Mount | |
| Material | Steel | |
| Color | Metallic | |
| Diameter | 3/4 in | |
| Features | Use For Permanent Mounting or As a Temporary Installation Tool | |
| For Use With | Route Cables | |
| Height | 125.8 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management | |
| Where Used | Position On Steel Surface |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.26 | $92.60 | |
| $8.60 | $172.00 | |
| $8.26 | $413.00 | |
| $8.06 | $806.00 | |
| $7.80 | $1,560.00 | |
| $7.61 | $3,805.00 | |
| $7.33 | $7,330.00 |
Need more?