Reference Only

151-03654

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-03654

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeMagnetic J-Hook
Mounting StyleChassis Mount
MaterialNeodymium Alloy, Steel
ColorSilver
Width22.3 mm
Diameter3/4 in
FeaturesUse For Permanent Mounting or As a Temporary Installation Tool
For Use WithRoute Cables
Height69.6 mm
ProductCable Mounts
SeriesMagnetic Solutions
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.57$657.00
$6.41$3,205.00
$6.18$6,180.00
Need more?