Reference Only
151-03653
Cable Mounting & Accessories .
Datasheet
151-03653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic J-Hook | |
| Mounting Style | Chassis Mount | |
| Material | Neodymium Alloy, Steel | |
| Color | Silver | |
| Width | 22.3 mm | |
| Diameter | 3/4 in | |
| Features | Use For Permanent Mounting or As a Temporary Installation Tool | |
| For Use With | Route Cables | |
| Height | 69.6 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $82.10 | |
| $7.93 | $158.60 | |
| $7.22 | $722.00 | |
| $6.88 | $1,376.00 | |
| $6.63 | $3,315.00 | |
| $6.40 | $6,400.00 |
Need more?