Reference Only
151-03651
Cable Mounting & Accessories .
Datasheet
151-03651 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Bridle Ring | |
| Mounting Style | Adhesive | |
| Material | Neodymium Alloy, Polypropylene, Steel | |
| Color | Silver, Yellow | |
| Diameter | 2 in | |
| Features | Use For Permanent Mounting or As a Temporary Installation Tool | |
| For Use With | Saddle | |
| Height | 99.1 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.79 | $87.90 | |
| $8.63 | $172.60 | |
| $8.32 | $416.00 | |
| $6.69 | $669.00 | |
| $6.56 | $3,280.00 | |
| $6.25 | $6,250.00 |
Need more?