Reference Only
151-03650
Cable Tie Mounts .
Datasheet
151-03650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Magnetic Solutions | |
| Product | Cable Tie Mounts | |
| Type | Magnetic Cable Tie Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Neodymium Alloy, Polyacetal (POM), Steel | |
| Length - in | 1.02 in | |
| Length - mm | 26 mm | |
| Width - in | 0.27 in | |
| Width - mm | 7 mm | |
| Color | Black | |
| Features | Easily Remove Without Residue | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $289.00 | |
| $2.87 | $5,740.00 |
Need more?