Reference Only
151-03649
Cable Tie Mounts .
Datasheet
151-03649 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Magnetic Solutions | |
| Product | Cable Tie Mounts | |
| Type | Magnetic Cable Tie Mount | |
| Mounting Style | Adhesive Mount | |
| Material | Neodymium Alloy, Polyacetal (POM), Steel | |
| Length - in | 1.02 in | |
| Length - mm | 26 mm | |
| Width - in | 0.27 in | |
| Width - mm | 7 mm | |
| Color | Black | |
| Features | Easily Remove Without Residue | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $39.40 | |
| $3.67 | $73.40 | |
| $3.52 | $176.00 | |
| $3.35 | $335.00 | |
| $3.14 | $628.00 | |
| $2.99 | $1,495.00 | |
| $2.85 | $2,850.00 | |
| $2.67 | $5,340.00 |
Need more?