Reference Only
151-03647
Cable Mounting & Accessories .
Datasheet
151-03647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Clamp | |
| Mounting Style | Chassis Mount | |
| Material | Neodymium Alloy, Polyoxymethylene (POM), Steel | |
| Color | Black | |
| Maximum Bundle Diameter | 12.7 mm | |
| Width | 15.2 mm | |
| Diameter | 23.2 mm | |
| Features | Use For Permanent Mounting or As a Temporary Installation Tool | |
| For Use With | Route Cables | |
| Height | 21.5 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8505110070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $40.30 | |
| $3.89 | $194.50 | |
| $3.70 | $370.00 | |
| $3.11 | $622.00 | |
| $2.96 | $1,480.00 | |
| $2.82 | $2,820.00 | |
| $2.65 | $5,300.00 |
Need more?