Reference Only
151-03646
Cable Mounting & Accessories .
Datasheet
151-03646 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Clip | |
| Mounting Style | Chassis Mount | |
| Material | Neodymium Alloy, Polyoxymethylene (POM), Steel | |
| Color | White | |
| Length | 31.5 mm | |
| Diameter | 23.2 mm | |
| Features | Use For Permanent Mounting or As a Temporary Installation Tool | |
| For Use With | Route Cables | |
| Height | 31.5 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $335.00 | |
| $3.31 | $662.00 | |
| $3.24 | $1,620.00 | |
| $3.16 | $3,160.00 | |
| $3.07 | $6,140.00 |
Need more?