Reference Only

151-03641

New Product
Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-03641

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeMagnetic Clip
Mounting StyleChassis Mount
MaterialPolyoxymethylene (POM)
ColorWhite
Length15.8 mm
FeaturesUse For Permanent Mounting or As a Temporary Installation Tool
For Use WithRoute Cables
Height18.5 mm
ProductCable Mounts
SeriesMagnetic Solutions
SubcategoryWire & Cable Management
Where UsedPosition On Steel Surface

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.35$33.50
$3.22$64.40
$3.17$158.50
$2.74$274.00
$2.65$530.00
$2.54$1,270.00
$2.42$2,420.00
$2.27$4,540.00
Need more?