Reference Only
151-03626
Cable Mounting & Accessories .
Datasheet
151-03626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 7.874 mm | |
| Width | 17.5 mm | |
| Length | 67.7 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Series | 4-8RC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306484745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.546 | $546.00 | |
| $0.525 | $1,050.00 |
Need more?