Reference Only

151-03621

New Technology
Cable Tie Mounts .

Manufacturer:

Mfr Part:
151-03621

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesSeries 6
ProductCable Tie Mounts
Mounting StyleClip On
MaterialPolyamide (PA66), Nylon 6.6, Zinc
Length - in6.86 in
Length - mm174.3 mm
Width - in1.37 in
Width - mm34.9 mm
ColorBlack
Product TypeCable Tie Mounts

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$448.00
$2.62$655.00
$2.49$1,195.20
$2.38$2,665.60
$2.23$5,708.80
Need more?