Reference Only

151-03538

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-03538

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
MaterialPolyamide (PA)
ColorBlack
Maximum Bundle Diameter19.56 mm
Width35.1 mm
Length86.1 mm
Diameter7.1 mm
Flammability RatingUL 94 HB
Height30.4 mm
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306480945

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.83$274.50
$1.74$522.00
$1.66$996.00
$1.59$1,669.50
$1.50$3,825.00
Need more?