
151-03512
New Technology
Mounting Hardware .
Datasheet
151-03512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Mounting Hardware | |
| Product | Clips | |
| Type | Connector Clip | |
| Material | Polyamide 4.6 (PA46) | |
| Length | 24.2 mm | |
| Color | Black | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 7.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.175 | $525.00 | |
| $0.167 | $1,002.00 |
Need more?