Reference Only
151-03102
Cable Tie Mounts .
Datasheet
151-03102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | CTM4 | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Anchor Mount | |
| Mounting Style | Screw Mount | |
| Material | Polyamide (PA) | |
| Length - mm | 14.7 mm | |
| Width - mm | 9.4 mm | |
| Color | Natural | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306451440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.594 | $5,940.00 |
Need more?