Reference Only
151-03021
Cable Mounting & Accessories Bundling Clip with Round Hole, 15.8mm Standoff, 6.35mm Hole, PA66HIRHS, Beige,
Datasheet
151-03021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Color | Beige | |
| Height | 3.81 mm | |
| Length | 42.68 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Series | BC43OS | |
| Subcategory | Wire & Cable Management | |
| Width | 26.62 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?