Reference Only

151-02979

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-02979

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeConduit Tubing Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA)
ColorBlack
Maximum Bundle Diameter10 mm
Width23 mm
Length65.5 mm
Diameter11 mm
Flammability RatingUL 94 HB
For Use WithCables
Height50.7 mm
Inside Diameter17.8 mm
ProductCable Clamps
SubcategoryWire & Cable Management
Part # Aliases089306444152

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.97$485.00
$0.96$960.00
$0.94$2,350.00
Need more?
Contact Us