Reference Only
151-02655
Cable Mounting & Accessories Mini Channel, 5.9" Long, 180 Angle, Straight, PPT20, Black, 500/pkg.
Datasheet
151-02655 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Mini Channel | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Width | 1.5 mm | |
| Length | 150 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 15 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306430384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.535 | $267.50 | |
| $0.517 | $517.00 | |
| $0.485 | $1,212.50 |
Need more?