
151-02567
Cable Tie Mounts .
Datasheet
151-02567 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | AFLM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6, Metal | |
| Length - in | 1.02 in | |
| Length - mm | 26 mm | |
| Width - in | 0.71 in | |
| Width - mm | 18 mm | |
| Color | Blue | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306468097 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $165.00 | |
| $1.62 | $324.00 | |
| $1.57 | $785.00 | |
| $1.51 | $1,510.00 | |
| $1.45 | $2,900.00 |
Need more?