Reference Only
151-02432
Cable Mounting & Accessories .
Datasheet
151-02432 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Standoff Bundling Clip | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Natural | |
| Width | 12 mm | |
| Length | 61 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Cables | |
| Height | 22.4 mm | |
| Panel Thickness | 6 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306427742 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.212 | $530.00 |
Need more?