Reference Only

151-01946

Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180 Short, 0.51" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn.

Manufacturer:

Mfr Part:
151-01946

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeRatchet Clamp
Mounting StylePanel Mount
MaterialPolyamide (PA)
Maximum Bundle Diameter19.5 mm
Width34.9 mm
Length116.2 mm
PackagingBulk
ProductCable Clamps
SeriesB
SubcategoryWire & Cable Management
Part # Aliases089306401575

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$3.39$949.20
$3.33$1,864.80
$3.28$3,673.60
$3.21$8,089.20
Need more?
Contact Us