Reference Only

151-01778

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01778

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeMOC Clip
Mounting StylePush-In
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter18.3 mm
Length22.9 mm
FamilyMOC-Series
Flammability RatingUL 94 HB
For Use WithCables
Height41.3 mm
Inside Diameter16 mm
Panel Thickness5.5 mm
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306426301

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.28$560.00
Need more?