Reference Only

151-01769

Cable Mounting & Accessories .

Manufacturer:

Mfr Part:
151-01769

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
TypeMOC Clip
Mounting StylePush-In
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter15.8 mm
Length23.6 mm
FamilyMOC-Series
Flammability RatingUL 94 HB
For Use WithCables
Height40.9 mm
Inside Diameter14 mm
Panel Thickness6.75 mm
ProductCable Clips
SubcategoryWire & Cable Management
Part # Aliases089306426271

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$912.00
Need more?
Contact Us