
151-01611
Cable Tie Mounts .
Datasheet
151-01611 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | AFLM | |
| Product | Cable Tie Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Length - in | 1.02 in | |
| Length - mm | 26 mm | |
| Width - in | 0.71 in | |
| Width - mm | 18 mm | |
| Color | Natural | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306468103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $87.00 | |
| $0.81 | $162.00 | |
| $0.79 | $395.00 | |
| $0.76 | $760.00 | |
| $0.718 | $1,436.00 |
Need more?